Festo 2/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical NPT 3/8 VZWF Series, 1492359
- RS庫存編號:
- 203-7734
- 製造零件編號:
- VZWF-B-L-M22C-N38-135-3AP4-10-R1
- 製造商:
- Festo
當前暫無庫存,可於10/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD7,437.00
(不含稅)
TWD7,808.85
(含稅)
單位 | Per unit |
1 + | TWD7,437.00 |
- RS庫存編號:
- 203-7734
- 製造零件編號:
- VZWF-B-L-M22C-N38-135-3AP4-10-R1
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo force pilot operated using NPT3/8 connection solenoid valve that can be used with water, air, and neutral media. It has 2/2 way normally closed and has in-line valve with diaphragm valve design principle. Its nominal size is 13.5mm with maximum operating pressure 10 bar. It used stainless steel housing with a NBR seal and using 230V AC operating voltage.
Ambient temperature -10 to 35 °C
Protection class IP65
Protection class IP65
規格
屬性 | 值 |
---|---|
Function | 2/2 Closed, Monostable |
Connection Port Thread | NPT 3/8 |
Actuation Type | Electrical |
Manufacturer Series | VZWF |
Mounting Style | Inline |