Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series, 577277
- RS庫存編號:
- 163-7361
- 製造零件編號:
- VSNC-FTC-M52-MD-G14-FN
- 製造商:
- Festo
單價 個**
TWD2,982.00
(不含稅)
TWD3,131.10
(含稅)
當前暫無庫存,可於11/02/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD2,982.00 |
** 參考價格
- RS庫存編號:
- 163-7361
- 製造零件編號:
- VSNC-FTC-M52-MD-G14-FN
- 製造商:
- Festo
- COO (Country of Origin):
- CN
FESTO VSNC Series Solenoid Valves - Pneumatic Flow Control Valve
Introducing our VSNC solenoid valve series from FESTO. The series feature valves that are called "Pilot Valves". These Valves are used for single and double acting quarter turn linear actuators. The valves are convertible and could be changed from 3/2 way to 5/2 way through turning the seal 180°. This feature allows you to operate single or double acting actuators with one valve. These solenoid valves meet the highest safety standards.
Features and Benefits
Port pattern in accordance with VDI/VDE 3845 - Such as DRD/DRE, DAPS, DFPB and DLP
Mounting can be achieved on actuators without a NAMUR interface. (must be with appropriate accessory - i.e.: Connection Kit)
A great solution for process automation
Mechanical springs (single-solenoid valves) ensure safe switching to the initial position - in the event of a power failure
Conversion from 3/2-way to 5/2-way valve through turning the seal, single solenoid
Facilitates single or double acting actuators, controlled with one valve
Durable and robust
Mechanical spring reset
Operating temperature ranges between -20°C to 60°C
They can be used in process automation
Mounting can be achieved on actuators without a NAMUR interface. (must be with appropriate accessory - i.e.: Connection Kit)
A great solution for process automation
Mechanical springs (single-solenoid valves) ensure safe switching to the initial position - in the event of a power failure
Conversion from 3/2-way to 5/2-way valve through turning the seal, single solenoid
Facilitates single or double acting actuators, controlled with one valve
Durable and robust
Mechanical spring reset
Operating temperature ranges between -20°C to 60°C
They can be used in process automation
Did you know?
Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.
Festo 5/2 Pneumatic Solenoid Valve
The Festo 5/2 pneumatic G 1/4 VSNC series solenoid valve is a pilot valve for single and double-acting quarter turn and linear actuators with a port pattern in accordance with VDI/VDE 3845, such as DAPS, DFPB and DLP. They can also be mounted on actuators without a NAMUR interface, e.g. diaphragm actuators thanks to appropriate accessories such as a connection kit. They are designed for the requirements of process automation. Mechanical springs (single-solenoid valves) ensure safe switching to the initial position in the event of a power failure.
Features and Benefits
• Robust and versatile design
• Transport use test with severity level 2 to FN 942017-4 and EN 60068-2 which ensures high oscillation strength
• Aluminium wrought alloy and aluminium die casting painted are used as housing and piston material to provides rigidity
• High working temperature and a wide range of flow rate of 1000l/min
• The material used in fabrication has high stiffness and anti-corrosive properties that gives smooth, straight and rigid actuator output
• Wide range of mounting options, reliable ergonomic, reliable operation and servicing, easy installation and replacement
• Transport use test with severity level 2 to FN 942017-4 and EN 60068-2 which ensures high oscillation strength
• Aluminium wrought alloy and aluminium die casting painted are used as housing and piston material to provides rigidity
• High working temperature and a wide range of flow rate of 1000l/min
• The material used in fabrication has high stiffness and anti-corrosive properties that gives smooth, straight and rigid actuator output
• Wide range of mounting options, reliable ergonomic, reliable operation and servicing, easy installation and replacement
Applications
• Automatic irrigation systems
• Vacuum application for compressor unloading during start
• Compressed air applications
• Central heating applications
• Brewery equipment
• Reverse osmosis systems
• Fuel switching vehicles
• Manage water flow for shower timers
• Vacuum application for compressor unloading during start
• Compressed air applications
• Central heating applications
• Brewery equipment
• Reverse osmosis systems
• Fuel switching vehicles
• Manage water flow for shower timers
Certifications
• ISO8573-1:2010
屬性 | 值 |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Electrical |
Manufacturer Series | VSNC |
Mounting Style | Through Hole |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 800L/min |
Minimum Operating Pressure | 2.5bar |
Maximum Operating Pressure | 8bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Hazardous Area Certification | ATEX |
Number of Positions | 2 |
Thread Size | 1/4in |
Special Features | 5/2-Way Valve, Extended Temperature Range, NAMUR Interface Rotatable Seal for 3/2 or 5/2-Way Valve, Outstanding Value for Money, Sturdy and Powerful, Wide Choice of EX Solenoid Systems |
Thread Standard | G |