- RS庫存編號:
- 203-6594
- 製造零件編號:
- LR-M7-D-7-MICRO-B
- 製造商:
- Festo
此產品已停售
- RS庫存編號:
- 203-6594
- 製造零件編號:
- LR-M7-D-7-MICRO-B
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Festo pressure regulator LR-M7-D-7-MICRO-B Without threaded connection plate, connector thread in housing, with pressure gauge. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.
Size Micro
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator
規格
屬性 | 值 |
---|---|
Maximum Outlet Pressure | 7bar |
Minimum Outlet Pressure | 0.5bar |
Maximum Input Pressure | 10bar |
Manufacturer Series | D |
Typical Flow Rate | 300L/min |
Model Number p | 534180 |