- RS庫存編號:
- 203-9967
- 製造零件編號:
- DSBF-C-40-125-PPSA-N3-R
- 製造商:
- Festo
當前暫無庫存,可於04/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD5,883.00
(不含稅)
TWD6,177.15
(含稅)
單位 | Per unit |
1 + | TWD5,883.00 |
- RS庫存編號:
- 203-9967
- 製造零件編號:
- DSBF-C-40-125-PPSA-N3-R
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo ISO cylinder has double-acting pneumatic cylinder according to ISO 15552 suitable for filtered and lubricated compressed air, as well as non lubricated air. Its piston diameter is 40mm with 125mm of stroke size. The self-adjusting pneumatic end-position cushioning can mount in any position.
Ambient temperature -20 °C to 80 °C
Die-cast aluminium cover material
Die-cast aluminium cover material
規格
屬性 | 值 |
---|---|
Stroke | 125мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSBF |
Model Number p | 1779436 |