- RS庫存編號:
- 203-9718
- 製造零件編號:
- DSBF-C-125-40-PPSA-N3-R
- 製造商:
- Festo
當前暫無庫存,可於18/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD22,893.00
(不含稅)
TWD24,037.65
(含稅)
單位 | Per unit |
1 + | TWD22,893.00 |
- RS庫存編號:
- 203-9718
- 製造零件編號:
- DSBF-C-125-40-PPSA-N3-R
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Festo DSBF series ISO double-acting cylinder has a pneumatic cushioning with self-adjusting at both ends via proximity sensor. It has stroke 40 mm and piston diameter 125 mm.
Piston rod thread = M27x1.5
Assembly position = any
Maximum operating pressure = 12 bar
Assembly position = any
Maximum operating pressure = 12 bar
規格
屬性 | 值 |
---|---|
Stroke | 40мм |
Bore | 125мм |
Manufacturer Series | DSBF |
Model Number p | 1792954 |