Festo Pneumatic Cylinder - 2029472, 160mm Bore, 400mm Stroke, DSBG-160-400-PPVA-N3 Series, Double Acting
- RS庫存編號:
- 203-6459
- 製造零件編號:
- DSBG-160-400-PPVA-N3
- 製造商:
- Festo
當前暫無庫存,可於04/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD31,475.00
(不含稅)
TWD33,048.75
(含稅)
單位 | Per unit |
1 + | TWD31,475.00 |
- RS庫存編號:
- 203-6459
- 製造零件編號:
- DSBG-160-400-PPVA-N3
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Festo ISO cylinder has 400 mm stroke and 160 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 400 mm
Piston diameter 160 mm
Piston rod thread M36x2
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 160 mm
Piston rod thread M36x2
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
規格
屬性 | 值 |
---|---|
Stroke | 400мм |
Bore | 160мм |
Action | Double |
Manufacturer Series | DSBG-160-400-PPVA-N3 |
Model Number p | 2029472 |