- RS庫存編號:
- 202-1176
- 製造零件編號:
- DSBC-100-125-PPVA-N3
- 製造商:
- Festo
當前暫無庫存,可於31/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD7,513.00
(不含稅)
TWD7,888.65
(含稅)
單位 | Per unit |
1 + | TWD7,513.00 |
- RS庫存編號:
- 202-1176
- 製造零件編號:
- DSBC-100-125-PPVA-N3
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Festo ISO cylinder DSBC-100-125-PPVA-N3 With adjustable cushioning. at both ends. It has stroke 125 mm, Piston diameter 100 mm, Piston rod thread M20x1,5, cushioning.
It has stroke 125 mm
Piston diameter 100 mm
Piston rod thread M20x1,5
Cushioning. PPV
Piston diameter 100 mm
Piston rod thread M20x1,5
Cushioning. PPV
規格
屬性 | 值 |
---|---|
Stroke | 125мм |
Bore | 100мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 1384809 |