- RS庫存編號:
- 175-2206
- 製造零件編號:
- SPAU-V1R-W-G18FD-L-PNLK-PNVBA-M12U
- 製造商:
- Festo
當前暫無庫存,可於13/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD5,910.00
(不含稅)
TWD6,205.50
(含稅)
單位 | Per unit |
1 + | TWD5,910.00 |
- RS庫存編號:
- 175-2206
- 製造零件編號:
- SPAU-V1R-W-G18FD-L-PNLK-PNVBA-M12U
- 製造商:
- Festo
法例與合規
不適用
- COO (Country of Origin):
- BG
產品詳細資訊
Festo Pressure Sensor
The Festo SPAU series pressure sensor is designed to monitor pressure of compressed air and non-corrosive gases. It works on 30V supply voltage. The sensor measures the pressure in range of -1bar to 0bar. It has a switchable element function with normally open or closed contact. The sensor has a G1/8 top pneumatic connection.
Features and Benefits
• Service temperature ranges between 0°C and 50°C
• Input signal converted to digital switching signal
• Switching electrical output is of NPN or PNP type
• Accuracy is ±1.5% FS
• Wall mounting with female thread
• M12x1 4-pin round plug connector electrical connection
• Illuminated LCD display
• Input signal converted to digital switching signal
• Switching electrical output is of NPN or PNP type
• Accuracy is ±1.5% FS
• Wall mounting with female thread
• M12x1 4-pin round plug connector electrical connection
• Illuminated LCD display
Applications
• Network and regulator monitoring
• Air-pressure test
• Object detection via back pressure
• Air-pressure test
• Object detection via back pressure
Certifications
• UL approved
• IP65 rated
• IP67 rated
• IP65 rated
• IP67 rated
規格
屬性 | 值 |
---|---|
Suitable Media | Air, Gas |
Maximum Operating Pressure | 0bar |
Minimum Operating Pressure | -1bar |
Port Connection | G 1/8 |
Supply Voltage | 30V dc |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |