- RS庫存編號:
- 863-3973
- 製造零件編號:
- CDG1BN40-50Z
- 製造商:
- SMC
- RS庫存編號:
- 863-3973
- 製造零件編號:
- CDG1BN40-50Z
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
CG1 Air Cylinder
The CG1 series from SMC are precision air cylinders which have various bore sizes to meet the any application need. These cylinders allow low break away pressure, smooth stroke action, has auto switch capability and multiple mounting options.
Air Cylinder, Double Acting, Single Rod
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Cushion: Rubber bumper
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Cushion: Rubber bumper
規格
屬性 | 值 |
---|---|
Stroke | 50мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | CDG1 |
Cushioning Type | Rubber Bumper |
Dimensions | 44 (Dia.) x 180мм |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 180мм |
Diameter | 44мм |
Maximum Operating Temperature | 60°C |
Weight | 1.3kg |
Minimum Operating Temperature | -10°C |