- RS庫存編號:
- 121-4657
- 製造零件編號:
- DSNU-25-125-PPV-A
- 製造商:
- Festo
12 在6 工作日內發貨 (海外庫存)
11 在6 工作日內發貨 (海外庫存)
單價(不含稅) 個
TWD2,208.00
(不含稅)
TWD2,318.40
(含稅)
單位 | Per unit |
1 + | TWD2,208.00 |
- RS庫存編號:
- 121-4657
- 製造零件編號:
- DSNU-25-125-PPV-A
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Cylinder, Air Cushioning Type, Stainless Steel Material - DSNU-25-125-PPV-A
For precise control when handling small components, trust this pneumatic cylinder from Festo for accuracy. It's a double-acting type that gives you control over the stroke in both directions for versatility. As an extension to the main piston, a special padded piston gives you adjustable air cushioning at both ends, meaning you can efficiently calibrate your system to minimise shock and vibration. Widely compatible G1/8 connections make this an easy option to link up to your pneumatic system.
Features & Benefits
High alloy stainless steel cylinder and rod resist corrosion for longevity in damp conditions
Broad operating temperature range of -20°C to +80°C makes it suitable for use in challenging industrial settings
Light weight of 375.5g so it won't put unnecessary strain on your setup
27mm diameter and 266.5mm length make this a compact option to save system space
10 bar maximum operating pressure for versatility
Broad operating temperature range of -20°C to +80°C makes it suitable for use in challenging industrial settings
Light weight of 375.5g so it won't put unnecessary strain on your setup
27mm diameter and 266.5mm length make this a compact option to save system space
10 bar maximum operating pressure for versatility
Applications
Packaging plants
Factory automation
Transport industry
Factory automation
Transport industry
What position does this pneumatic cylinder need to be mounted in?
For flexibility, the unit can be mounted in any position without loss of performance.
規格
屬性 | 值 |
---|---|
Stroke | 125mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 266.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 27 x 266.5mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Diameter | 27mm |
ISO Standard | ISO 6432 |
VDMA Standard | VDMA24364-B1/B2-L |
Model Number p | 19249 |
Minimum Operating Temperature | -20°C |
Weight | 375.5g |