- RS庫存編號:
- 203-1587
- 製造零件編號:
- QSLV3-3/8-8
- 製造商:
- Festo
- RS庫存編號:
- 203-1587
- 製造零件編號:
- QSLV3-3/8-8
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Festo multiple distributor QSLV3-3/8-8 3-fold, 360° orientable. It has male thread with internal hexagon and R3/8 connection.
Standard in size
Nominal size 4,3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 4,3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
規格
屬性 | 值 |
---|---|
Manufacturer Series | QSLV3-3/8-8 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 3 |