Festo Pneumatic Guided Cylinder - 170961 80 mm Bore, DFM Series, 50 mm Double Acting Acting

小計(1 件)*

TWD21,568.00

(不含稅)

TWD22,646.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD21,568.00

* 參考價格

RS庫存編號:
203-0569
製造零件編號:
DFM-80-50-P-A-KF
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Pneumatic Guided Cylinder

Bore Size

80 mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Cushioning Type

Flexible Cushioning Rings/Plates at Both Ends

Body Material

Wrought Aluminium Alloy

Guide Type

Ball Bearing

Maximum Piston Speed

0.4m/s

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Weight

7582g

Standards/Approvals

Conforms to RoHS, ISO8573-1:2010 (7:4:4)

Stroke Length

50mm

COO (Country of Origin):
DE
The Festo's DFM series of guided actuator have flexible cushioning plate to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensor to measure the linear motion of the piston. Its piston diameter is 80mm with stroke length which is 50mm which has ball bearing for application involving in torque load.

Ambient temperature -5 to 60 °C

Centre of gravity distance from working load to yoke plate 125 mm

相關連結