- RS庫存編號:
- 121-5436
- 製造零件編號:
- DFM-32-50-P-A-GF
- 製造商:
- Festo
1 在6 工作日內發貨 (海外庫存)
2 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD11,201.00
(不含稅)
TWD11,761.05
(含稅)
單位 | Per unit |
1 + | TWD11,201.00 |
- RS庫存編號:
- 121-5436
- 製造零件編號:
- DFM-32-50-P-A-GF
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Guided Cylinder, Double-Acting Type, 50mm Stroke Length - DFM-32-50-P-A-GF
Move large objects around your automated system in a flash with this pneumatic guided cylinder from Festo. It does double duty by using compressed air to move its piston back and forth, so you get a powerful stroke in both directions. A maximum speed of 0.8m/s means the unit keeps up with fast-moving applications. Its NBR seals are resistant to corrosion and wear to ensure a long, leak-free service life in heavy-duty industrial environments.
Features & Benefits
Can be mounted in any position for flexible installation
Safe for use in harsh environments, thanks to a broad operating temperature range between -20°C and +80°C
G1/8 port size for compatibility with standard pneumatic connectors
Housing is made from wrought aluminium alloy for resistance to corrosion and impact
Built-in cushioning plates keep noise to a minimum and reduce the risk of wear, for a long service life
Safe for use in harsh environments, thanks to a broad operating temperature range between -20°C and +80°C
G1/8 port size for compatibility with standard pneumatic connectors
Housing is made from wrought aluminium alloy for resistance to corrosion and impact
Built-in cushioning plates keep noise to a minimum and reduce the risk of wear, for a long service life
Applications
Industrial automation and control equipment
Material handling systems
Packaging facilities
Material handling systems
Packaging facilities
What pressures can this cylinder handle?
This cylinder has a broad operating pressure range of 1.5 to 10 bar, so it's a versatile piece of kit.
規格
屬性 | 值 |
---|---|
Stroke | 50mm |
Bore | 32mm |
Manufacturer Series | DFM |
Action | Double |
Pneumatic Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastic |
Model Number p | 170858 |
Dimensions | 131 x 110 x 49mm |
Weight | 2.2kg |
Maximum Operating Temperature | +80°C |
Length | 131mm |
Width | 110mm |
Minimum Operating Temperature | -20°C |
Height | 49mm |