By combining drive and guide capabilities in a single unit, this pneumatic guided cylinder from Festo does double duty. It delivers 295N of force at 6 bar on its outward stroke, so you can trust it to shift heavy loads without breaking a sweat. By achieving speeds up to 0.8ms, it's on hand to supercharge your productivity. Compact dimensions of 183 (L) x 95 (W) x 44mm (H) make it a space-efficient option. For dependable long-term performance, NBR seals prevent air leakage to keep system pressure constant and they won't corrode if they meet up with contaminants.
Features & Benefits
Maximum 10 bar operating pressure makes it ideal for low-power applications Performs reliably in temperatures between -20°C and +80°C for peace of mind in harsh industrial settings 100mm stroke for precise positioning in smaller setups
Applications
Process automation Pneumatic operations Pharmaceutical production
Is this pneumatic guided cylinder cushioned?
Yes. The cylinder comes with elastomer cushioning at both ends, which reduces impact force at the endpoints to only 0.3Nm. This extends the product's service life while reducing noise and vibration.