- RS庫存編號:
- 121-5377
- 製造零件編號:
- DFM-12-80-P-A-GF
- 製造商:
- Festo
3 在6 工作日內發貨 (海外庫存)
13 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD6,521.00
(不含稅)
TWD6,847.05
(含稅)
單位 | Per unit |
1 + | TWD6,521.00 |
- RS庫存編號:
- 121-5377
- 製造零件編號:
- DFM-12-80-P-A-GF
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Guided Cylinder, 688g Weight, 10 Bar Maximum Operating Pressure - DFM-12-80-P-A-GF
Keep everything on the straight and narrow in your automated system with this pneumatic guided cylinder from Festo. It's a hard-working addition that holds, lifts and clamps components with ease. On its guide rods, it has four plain side bearings to provide robust support for heavy loads. Thanks to the standard M5 connection, it's a quick and easy task to fit it into your existing setup. As the unit exerts a force of 68N at 6 bar on the advance stroke, it's an ideal choice for heavy-duty applications.
Features & Benefits
Works safely and reliably in temperatures between -20°C and +80°C
Cushioning plates at each end absorb impact to minimise damage and reduce noise
Wrought aluminium cover is corrosion-resistant to protect internal components, even in humid environments
Cushioning plates at each end absorb impact to minimise damage and reduce noise
Wrought aluminium cover is corrosion-resistant to protect internal components, even in humid environments
Applications
Food and drinks industries
Manufacturing lines
Automated lab systems
Agricultural machinery
Manufacturing lines
Automated lab systems
Agricultural machinery
What accessories can I pair with this unit?
In addition to the standard lineup of pneumatic tubing (126-2775) and push-in fittings (121-6038), you can also add an exhaust valve (121-4355) and proximity sensor (121-5836) to make this component automation-ready.
規格
屬性 | 值 |
---|---|
Stroke | 80mm |
Bore | 12mm |
Manufacturer Series | DFM |
Action | Double |
Pneumatic Connection | M5 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastic |
Model Number p | 170830 |
Dimensions | 135 x 60 x 28mm |
Weight | 690g |
Maximum Operating Temperature | +80°C |
Length | 135mm |
Minimum Operating Temperature | -20°C |
Width | 60mm |
Height | 28mm |