- RS庫存編號:
- 366-3626
- 製造零件編號:
- MHZ2-25DN
- 製造商:
- SMC
當前暫無庫存,可於16/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD20,605.00
(不含稅)
TWD21,635.25
(含稅)
單位 | Per unit |
1 + | TWD20,605.00 |
- RS庫存編號:
- 366-3626
- 製造零件編號:
- MHZ2-25DN
- 製造商:
- SMC
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
MHZ2 Two Finger Parallel Type
High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar
Note
Manu. part numbers ending in an N identify narrower fingers on the grippers.
規格
屬性 | 值 |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | MHZ2 |
Maximum Operating Pressure | 0.7 MPa |
Port Connection | M5 x 0.8 |
Weight | 430g |