- RS庫存編號:
- 203-1483
- 製造零件編號:
- DHDS-50-A-NC
- 製造商:
- Festo
當前暫無庫存,可於04/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD43,736.00
(不含稅)
TWD45,922.80
(含稅)
單位 | Per unit |
1 + | TWD43,736.00 |
- RS庫存編號:
- 203-1483
- 製造零件編號:
- DHDS-50-A-NC
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Festo three-point gripper has opening and closing times [Ms] were measured at room temperature at an operating pressure of 6 bar with the gripper horizontally mounted and without additional gripper fingers. The grippers must be throttled for larger loads [g]. Opening and closing times must then be adjusted accordingly.
Size 50
Stroke per gripper jaw 6 mm
Max. replacement accuracy <= 0,2 mm
Max. angular gripper jaw backlash axial <= 0,2 deg
Max. gripper jaw backlash Sz <= 0,02 mm
Stroke per gripper jaw 6 mm
Max. replacement accuracy <= 0,2 mm
Max. angular gripper jaw backlash axial <= 0,2 deg
Max. gripper jaw backlash Sz <= 0,02 mm
規格
屬性 | 值 |
---|---|
Number of Fingers | 3 |
Action | Double |
Manufacturer Series | DHDS |
Maximum Operating Pressure | 8 bar |