SMC KQ2 Series Straight Threaded Adaptor, M6 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 771-5655
- 製造零件編號:
- KQ2S04-M6A
- 製造商:
- SMC
160 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD98.00
(不含稅)
TWD102.90
(含稅)
單位 | Per unit | Per Pack* |
5 - 20 | TWD98.00 | TWD490.00 |
25 - 45 | TWD96.40 | TWD482.00 |
50 + | TWD94.60 | TWD473.00 |
* 參考價格 |
- RS庫存編號:
- 771-5655
- 製造零件編號:
- KQ2S04-M6A
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Hexagon Head Male Connector KQ2S
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
規格
屬性 | 值 |
---|---|
Connector A | M6 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M6 x 1 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Mounting Type | Inline |
Body Material | Brass |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |