Legris LF3800 Stud Fitting. Male inch NPT Thread to 8mm Tube
The Legris 3805 08 14 is a type of push-in fitting used to connect different components within a pneumatic system such as valves, cylinders, and actuators. It is specifically designed for use with 8mm polymer and grooved stainless steel tube.
Made from 316L grade stainless steel it provided both durability and resistance to corrosion, making it ideal for aggressive environments. The fitting features a special release ring mechanism that allows easy installation and removal of the tubing without the need for any specialist tooling.
Robust and reliable this straight stud pneumatic fitting provides a secure and reliable connection, ensuring there is no air leakage or loss of pressure within the system.
Key Features and Benefits
Hygienic and easy to clean
Excellent for conveying aggressive fluids
Compatible with frequent sterilization
Resistant to industrial cleaning agents and detergents