- RS庫存編號:
- 460-2307
- 製造零件編號:
- 3527 00 10
- 製造商:
- Legris
15 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD137.80
(不含稅)
TWD144.69
(含稅)
單位 | Per unit | Per Pack* |
5 - 120 | TWD137.80 | TWD689.00 |
125 - 245 | TWD132.20 | TWD661.00 |
250 + | TWD126.60 | TWD633.00 |
* 參考價格 |
- RS庫存編號:
- 460-2307
- 製造零件編號:
- 3527 00 10
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Banjo Bolts/Bodies
Adaptors for connecting pneumatic hose at right-angles.
Bolts made from zinc-passivated steel and plastic bodies
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
Please note that bolts and bodies to make up the complete fitting have to be purchased seperately.
規格
屬性 | 值 |
---|---|
Pneumatic Fitting Type | Banjo Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated (Sub Base) |
Maximum Operating Temperature | +80°C |
Body Material | Brass |
Minimum Operating Temperature | -20°C |