Legris LF3000 Series Bulkhead Threaded-to-Tube Adaptor, G 3/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 326-9050
- 製造零件編號:
- 3136 10 17
- 製造商:
- Legris
8 "將在 2 工作日發貨 (本地庫存) "
46 在6 工作日內發貨 (海外庫存)
單價(不含稅) 個 (每包:2個)
TWD450.50
(不含稅)
TWD473.02
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
2 - 10 | TWD450.50 | TWD901.00 |
12 - 58 | TWD436.00 | TWD872.00 |
60 + | TWD359.50 | TWD719.00 |
* 參考價格
- RS庫存編號:
- 326-9050
- 製造零件編號:
- 3136 10 17
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Bulkhead Adaptor - Parallel Thread-to-Tube
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fitting connect tubing with a male thread through the installation panel and provide an excellent seal between the panel and fitting.
These fitting connect tubing with a male thread through the installation panel and provide an excellent seal between the panel and fitting.
Feature sand Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
規格
屬性 | 值 |
---|---|
Connector A | G 3/8 Female |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Female |
Manufacturer Series | 3136 |
Thread Material | Brass |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |