Legris LF 3000 Series Elbow Threaded Adaptor, 6 mm to M5 x 0.8 Male, Tube-to-Port Connection Style, 3133 06 19
- RS庫存編號:
- 281-5245
- 製造零件編號:
- 3133 06 19
- 製造商:
- Legris
3 現貨庫存,可於6工作日發貨。
單價(不含稅) 1 盒 10 套
TWD1,910.00
(不含稅)
TWD2,005.50
(含稅)
Box(es) | Per Box | 每單位* |
---|---|---|
1 + | TWD1,910.00 | TWD191.00 |
* 參考價格
- RS庫存編號:
- 281-5245
- 製造零件編號:
- 3133 06 19
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Legris Pneumatic Push In Fittings are stud fittings designed for various industrial applications, including robotics, automotive, pneumatic systems, textile machinery, packaging and vacuum. These fittings facilitate a Tube to Port connection, with a 6 mm outer diameter These fittings are constructed from technical polymer, with NBR seals and stainless steel gripping rings.
No pumping effects
ROHS and REACH compliant
Compactness for space saving
High number of pressure cycles
100 percent leak tested in production
ROHS and REACH compliant
Compactness for space saving
High number of pressure cycles
100 percent leak tested in production
規格
屬性 | 值 |
---|---|
Connector A | 6 mm |
Connector B | M5 x 0.8 Male |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Tube-to-Port |
Manufacturer Series | LF 3000 |
Model Number p | 3133 06 19 |