Legris 3608 Series Tee Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 245-5204
- 製造零件編號:
- 3608 10 13
- 製造商:
- Legris
當前暫無庫存,可於05/09/2024發貨,6 工作日送達。
單價(不含稅) 1 盒 10 套
TWD8,787.00
(不含稅)
TWD9,226.35
(含稅)
Box(es) | Per Box | 每單位* |
---|---|---|
1 + | TWD8,787.00 | TWD878.70 |
* 參考價格
- RS庫存編號:
- 245-5204
- 製造零件編號:
- 3608 10 13
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
Male Stud Branch Tee BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
The Legris 3600 series is a male stud branch tee with adjustable thread, Legris designed this range of metal fittings, offering robustness, reliability and resistance to industrial fluids for the most demanding environments.
Excellent mechanical performance
Long threads to resist shock and vibration
Full flow, minimal pressure drop
Compact and ergonomic
Long threads to resist shock and vibration
Full flow, minimal pressure drop
Compact and ergonomic
規格
屬性 | 值 |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | 3608 |
Connector C | Push In 10 mm |
Maximum Operating Pressure | 30 bar |