Legris LF3600 Series, Push In 14 mm to Push In 14 mm
- RS庫存編號:
- 215-0192
- 製造零件編號:
- 3602 14 00
- 製造商:
- Legris
當前暫無庫存,可於20/08/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:5個)
TWD726.60
(不含稅)
TWD762.93
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 + | TWD726.60 | TWD3,633.00 |
* 參考價格
- RS庫存編號:
- 215-0192
- 製造零件編號:
- 3602 14 00
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
The Legris push in equal elbow connector can be easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tub
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate
規格
屬性 | 值 |
---|---|
Connector A | Push In 14 mm |
Connector B | Push In 14 mm |
Manufacturer Series | LF3600 |
Body Material | Nickel Plated Brass |
Finish | Nickel Plated |