Legris LF3000 Series, M10 Male to Push In 8 mm, Threaded Connection Style
- RS庫存編號:
- 215-0173
- 製造零件編號:
- 3199 08 60
- 製造商:
- Legris
30 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:10個)
TWD253.10
(不含稅)
TWD265.76
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
10 + | TWD253.10 | TWD2,531.00 |
* 參考價格
- RS庫存編號:
- 215-0173
- 製造零件編號:
- 3199 08 60
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Legris stud elbow is a high-quality polymer push in fitting suitable for compressed air applications. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate
規格
屬性 | 值 |
---|---|
Connector A | M10 Male |
Connector B | Push In 8 mm |
Connection Style | Threaded |
Manufacturer Series | LF3000 |