Legris LF3000 Series, Push In 6 mm to Push In 8 mm
- RS庫存編號:
- 215-0130
- 製造零件編號:
- 3102 06 08
- 製造商:
- Legris
110 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:10個)
TWD190.40
(不含稅)
TWD199.92
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
10 + | TWD190.40 | TWD1,904.00 |
* 參考價格
- RS庫存編號:
- 215-0130
- 製造零件編號:
- 3102 06 08
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Legris push in unequal elbow connector can be easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the t
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate
規格
屬性 | 值 |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 8 mm |
Manufacturer Series | LF3000 |
Body Material | Technical Polymer |