Legris LF6900 LIQUIfit Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 136-9318
- 製造零件編號:
- 6901 06 10
- 製造商:
- Legris
3 現貨庫存,可於6工作日發貨。
單價(不含稅) 1 袋 10 套
TWD837.00
(不含稅)
TWD878.85
(含稅)
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 + | TWD837.00 | TWD83.70 |
* 參考價格
- RS庫存編號:
- 136-9318
- 製造零件編號:
- 6901 06 10
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
In-line connection of tubing to a threaded port in FDA nickel-plated brass
External tightening with a flat spanner or a socket wrench, internal adjustment with an Allen key
Compact
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
Conforms to NSF 51, FDA, and is in compliance with regulation (EC) 1935/2004, RoHS
External tightening with a flat spanner or a socket wrench, internal adjustment with an Allen key
Compact
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
Conforms to NSF 51, FDA, and is in compliance with regulation (EC) 1935/2004, RoHS
規格
屬性 | 值 |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | LF6900 LIQUIfit |
Mounting Type | Inline |
Body Material | Brass |
Finish | Nickel Plated |
Standards Met | EC 1935/2004, FDA, NSF 51 |