Legris LF6300 LIQUIfit Series Elbow Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 136-9315
- 製造零件編號:
- 6509 10 21WP2
- 製造商:
- Legris
當前暫無庫存,可於22/08/2024發貨,6 工作日送達。
單價(不含稅) 1 袋 10 套
TWD3,383.00
(不含稅)
TWD3,552.15
(含稅)
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 + | TWD3,383.00 | TWD338.30 |
* 參考價格
- RS庫存編號:
- 136-9315
- 製造零件編號:
- 6509 10 21WP2
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
Connection of tubing at 90° with a male thread.
Tightened on the top of the fitting with a flat spanner.
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
Tightened on the top of the fitting with a flat spanner.
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
規格
屬性 | 值 |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Manufacturer Series | LF6300 LIQUIfit |
Thread Material | Bio-Based Polymer |
Mounting Type | Inline |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -10°C |
Body Material | Polymer |
Swivel Connection | No |
Maximum Operating Pressure | 16 bar |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |