Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 136-9265
- 製造零件編號:
- 6306 08 00WP2
- 製造商:
- Legris
3 現貨庫存,可於6工作日發貨。
單價(不含稅) 1 袋 10 套
TWD1,630.00
(不含稅)
TWD1,711.50
(含稅)
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 + | TWD1,630.00 | TWD163.00 |
* 參考價格
- RS庫存編號:
- 136-9265
- 製造零件編號:
- 6306 08 00WP2
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
In-line connection of 2 tubes of equal or different diameters.
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
規格
屬性 | 值 |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF6300 LIQUIfit |
Maximum Operating Pressure | 16 bar |
Body Material | Polymer |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +95°C |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |