Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 812-077
- 製造零件編號:
- 3104 04 00
- 製造商:
- Legris
45 "將在 2 工作日發貨 (本地庫存) "
520 在6 工作日內發貨 (海外庫存)
單價(不含稅) 個 (每包:5個)
TWD180.20
(不含稅)
TWD189.21
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 25 | TWD180.20 | TWD901.00 |
30 - 55 | TWD172.00 | TWD860.00 |
60 + | TWD170.20 | TWD851.00 |
* 參考價格
- RS庫存編號:
- 812-077
- 製造零件編號:
- 3104 04 00
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Equal Tee Connector
Push in equal tee connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
![](https://media.rs-online.com/t_line/L812083-01.gif)
![](https://media.rs-online.com/t_line/LF222874-99.gif)
![](https://media.rs-online.com/t_line/LF812077-99.gif)
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
規格
屬性 | 值 |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3104 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |