- RS庫存編號:
- 203-0597
- 製造零件編號:
- LF-1-D-MAXI
- 製造商:
- Festo
1 在6 工作日內發貨 (海外庫存)
4 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD6,934.00
(不含稅)
TWD7,280.70
(含稅)
單位 | Per unit |
1 + | TWD6,934.00 |
- RS庫存編號:
- 203-0597
- 製造零件編號:
- LF-1-D-MAXI
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Festo Pneumatic Filter, 5300L/min Flow Rate, 40μm Filtration Size - LF-1-D-MAXI
For clean airflow in your pneumatic systems, choose this filter from Festo. It removes water, oil and other contaminants from the compressed air supply, so the output is pure and you can rely on optimum performance from your devices. The PE strainer on this device has a filtration grade of 40μm so it can catch even very small particles of debris. A durable die-cast zinc housing provides resistance to impact and corrosion, making this a suitable option for rugged conditions. The bowl that collects condensate water has a manual control knob for quick and simple draining.
Light weight of 1.4kg to minimise strain on your pneumatic equipment
Broad operating temperature range between -10°C and +60°C for use in challenging conditions
Maximum flow rate of 5300l/min for quick air transmission
Condensate bowl volume of 80cm³ provides enough storage to support uninterrupted operation
Broad operating temperature range between -10°C and +60°C for use in challenging conditions
Maximum flow rate of 5300l/min for quick air transmission
Condensate bowl volume of 80cm³ provides enough storage to support uninterrupted operation
Applications
Robotics and automation industries
High-pressure and low-pressure air compressors
Air conditioners
High-pressure and low-pressure air compressors
Air conditioners
What's the maximum operating pressure of this filter?
This filter has a maximum operating pressure of 16 bar, making it suitable for heavy-duty industrial applications.
規格
屬性 | 值 |
---|---|
Filtration Size | 40µm |
Port Connection | G 1 |
Drain Type | Manual |
Manufacturer Series | D |
Maximum Flow Rate | 5300L/min |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -10°C |
Port Connection Thread Size | 1 in |
Bowl Material | Polycarbonate |
For Use With | D Series |