The SICK MZT7 cylinder sensor with GMR technology reliably detects the piston position in pneumatic drives. The MZT7 can be mounted directly into all cylinders with standard T-slots. SICK also has an extensive range of adapters which enable the MZT7 to be used with other cylinder types.
The MZT7 is characterized by its simple mounting principle: Insert the sensor into the slot and rotate the fixing screw a quarter turn to fix it securely to the cylinder.
At a glance
Can be used in all standard cylinders, linear slides, and grippers using the T-slot and – with the help of adapters – in round rod, tie-rod, and profile cylinders, and cylinders with a dovetail groove Drop-in mounting from above simplifies handling and assembly Combined fixing screw (hexagon socket screw and slotted screw) LED for indicating the output state Enclosure rating: IP 67
Your Benefit
A sensor for a wide range of applications: The sensor design fits into all standard T-slots used around the world, regardless of the cylinder profile or make Simple mounting: Thanks to the retaining ribs on the side, the sensor holds its position even before the screw is tightened, ensuring that it does not fall out Fast mounting: The sensor is fixed quickly and securely in the slot simply by rotating the fixing screw a quarter turn The rugged fixing screw holds the sensor in the required position, even when exposed to shock and vibration It is easy to replace the sensor during servicing without removing the end caps
Applications
Fields of applications End position detection in pneumatic cylinders