- RS庫存編號:
- 384-8338
- 製造零件編號:
- ZS-24-A
- 製造商:
- SMC
37 "將在 2 工作日發貨 (本地庫存) "
7 在6 工作日內發貨 (海外庫存)
單價(不含稅) 個
TWD236.00
(不含稅)
TWD247.80
(含稅)
單位 | Per unit |
1 + | TWD236.00 |
- RS庫存編號:
- 384-8338
- 製造零件編號:
- ZS-24-A
- 製造商:
- SMC
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
ISE/ZSE40 Pressure/ Vacuum Switch
Multiple output capability - 2 PNP + 1 analogue output or 2 NPN + 1 analogue output
User selectable pressure unit display
High speed response with anti-chatter function
Vacuum and positive pressure models
Complete self diagnosis with error indication
Peak or minimum pressure display during normal operation
IP65 protection rating
3 metre flying lead
User selectable pressure unit display
High speed response with anti-chatter function
Vacuum and positive pressure models
Complete self diagnosis with error indication
Peak or minimum pressure display during normal operation
IP65 protection rating
3 metre flying lead
Note
In applications where the switch is exposed to water, oil, dust etc. insert a 2.5mm I.D., tube into the atmospheric release port and pipe to a clean area.
規格
屬性 | 值 |
---|---|
Manufacturer Series | ZS |