- RS庫存編號:
- 204-0152
- 製造零件編號:
- ZBH-9-B
- 製造商:
- Festo
130 在6 工作日內發貨 (海外庫存)
710 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 每個 (每盤 10 個)
TWD66.70
(不含稅)
TWD70.04
(含稅)
單位 | Per unit | Per Bag* |
10 + | TWD66.70 | TWD667.00 |
* 參考價格 |
- RS庫存編號:
- 204-0152
- 製造零件編號:
- ZBH-9-B
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Centring Sleeve - ZBH-9
Festo's centring sleeve has been created and designed to be used for combination interfaces with drives and axes, users commonly refer to this type of component as a lock nut.
Can be assembled in any position
Features a corrosion resistance classification CRC of 2 – which is moderate corrosion stress
Free of copper and PTFE whilst conforming to RoHS
Forms part of Festo's simplified motion series
Festo part number - 150927
Features a corrosion resistance classification CRC of 2 – which is moderate corrosion stress
Free of copper and PTFE whilst conforming to RoHS
Forms part of Festo's simplified motion series
Festo part number - 150927
Features & Benefits of the Simplified Motion Series
The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over-complicated.
Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"
The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
Each drive has been designed for simple movement between two end positions
Provides users with a complete solution with an integrated actuator, motor and servo driver
Designed for swivel tasks, also applications that involve high loads
Has a hollow shaft for the integrated duct for cables and hoses
Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
Integrated end positioning sensing
Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
Each drive has been designed for simple movement between two end positions
Provides users with a complete solution with an integrated actuator, motor and servo driver
Designed for swivel tasks, also applications that involve high loads
Has a hollow shaft for the integrated duct for cables and hoses
Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
Integrated end positioning sensing
Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
Say yes to the Festo Simplified Motion Series
Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series
Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
規格
屬性 | 值 |
---|---|
For Use With | Drives, Axes |
Manufacturer Series | ZBH |