- RS庫存編號:
- 203-0944
- 製造零件編號:
- ZNCF-80
- 製造商:
- Festo
當前暫無庫存,可於07/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD3,402.00
(不含稅)
TWD3,572.10
(含稅)
單位 | Per unit |
1 + | TWD3,402.00 |
- RS庫存編號:
- 203-0944
- 製造零件編號:
- ZNCF-80
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
The Festo trunnion flange ZNCF-80 uses corrosion resistant cast steel material. It is free of copper and PTFE and RoHS-compliant.
Thread Size 80
Based on the standard ISO 15552
Corrosion resistance classification CRC 2 - Moderate corrosion stress
Ambient temperature ranges between -40°C and 150 °C
Product weight 1296 g
Based on the standard ISO 15552
Corrosion resistance classification CRC 2 - Moderate corrosion stress
Ambient temperature ranges between -40°C and 150 °C
Product weight 1296 g
規格
屬性 | 值 |
---|---|
To Fit Bore Size | 80mm |
Manufacturer Series | ZNCF-80 |
Product Type | Trunnion Flange |