- RS庫存編號:
- 202-2342
- 製造零件編號:
- ADNGF-32-20-P-A
- 製造商:
- Festo
- RS庫存編號:
- 202-2342
- 製造零件編號:
- ADNGF-32-20-P-A
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Compact Cylinder, 32mm Bore, 20mm Stroke - ADNGF-32-20-P-A
Looking for an actuation solution to use in tight spaces? This pneumatic compact cylinder from Festo has a 32mm bore and a 20mm stroke that's ideal for use in confined areas. It comes with flexible cushioning at both ends to reduce noise and wear during operation. A broad operating temperature range of -20°C to +80°C makes it a good choice for use in both hot and cold environments. You can assemble this double-acting cylinder in any position, making it a versatile choice.
High-alloy steel piston rod and wrought aluminium alloy housing are resistant to corrosion and impact for use in heavy-duty applications
Wide operating pressure range of 1 to 10 bar for use in low-pressure and high-pressure applications
Standard G1/8 pneumatic connection for simple and secure installation
Wide operating pressure range of 1 to 10 bar for use in low-pressure and high-pressure applications
Standard G1/8 pneumatic connection for simple and secure installation
Applications
Automotive industry
Packaging and manufacturing lines
Industrial presses and punches
Packaging and manufacturing lines
Industrial presses and punches
When should I use a double-acting cylinder?
As the two ports enable both retraction and extension, you should use a double-acting pneumatic cylinder when your device needs to move loads in both directions.
規格
屬性 | 值 |
---|---|
Stroke | 20mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 554241 |