- RS庫存編號:
- 203-7023
- 製造零件編號:
- VZXF-L-M22C-M-A-G2-450-M1-V4V4T-50-4
- 製造商:
- Festo
當前暫無庫存,可於06/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD15,370.00
(不含稅)
TWD16,138.50
(含稅)
單位 | Per unit |
1 + | TWD15,370.00 |
- RS庫存編號:
- 203-7023
- 製造零件編號:
- VZXF-L-M22C-M-A-G2-450-M1-V4V4T-50-4
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo VZXA series modular pneumatically actuated angle seat valve is made of stainless steel. It has poppet valve structure with diaphragm actuator and closed position NPT thread.
Line connection = NPT 1
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
規格
屬性 | 值 |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 2in |
Maximum Working Pressure | 10 bar |