Schneider Electric BMX XTS CPS Series Connection Kit for Use with M340 Power Supply Module
- RS庫存編號:
- 148-048
- 製造零件編號:
- BMXXTSCPS10
- 製造商:
- Schneider Electric
單價 個**
TWD1,635.00
(不含稅)
TWD1,716.75
(含稅)
3 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD1,635.00 |
** 參考價格
- RS庫存編號:
- 148-048
- 製造零件編號:
- BMXXTSCPS10
- 製造商:
- Schneider Electric
- COO (Country of Origin):
- FR
Modicon M340 Power Supply Modules
BMXCPSppp0 power supply modules provide the power supply for each BMXXBPpp00 rack and the modules installed on it.
Power supply modules for AC supplies
Power supply modules for DC supplies
Power supply modules for DC supplies
Note
Each Power supply requires connectors.
Schneider Electric BMX XTS CPS Series Kit of 2 Removable Connectors, For Use With M340 Power Supply Module, Cage Clamp - BMXXTSCPS10
This connection kit facilitates integration within the Modicon M340 automation platform by providing critical connections for power supply modules. It is designed to fit various configurations for effective power distribution in PLC systems.
Features & Benefits
• Contains two removable connectors for adaptable configurations
• Cage clamp connection type ensures secure wiring
• Compatible with multiple BMX power supply models, offering versatility
• Lightweight design for easier installation and handling
• Suitable for industrial environments
• Cage clamp connection type ensures secure wiring
• Compatible with multiple BMX power supply models, offering versatility
• Lightweight design for easier installation and handling
• Suitable for industrial environments
Applications
• Utilised with the Modicon M340 automation platform
• Ideal for linking power supply modules in PLC systems
• Effective in high-demand industrial automation
• Ideal for linking power supply modules in PLC systems
• Effective in high-demand industrial automation
How is installation performed for this connection kit?
Installation is simple, requiring only basic tools to secure the connectors to the power supply module.
Will this kit work with my existing PLC system?
Compatibility can be confirmed based on the specified models.
What types of connections are supported by this kit?
This kit offers cage clamp connections for a secure wiring setup.
What should I do if I experience connectivity issues?
Check the wiring connections for correct installation and ensure compatibility with the specified power supply module.
Schneider Electric Modicon M340 PLC
Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 a building block towards your total solution.
Performance
Data rate: 20kb/s to 1Mb/s (bus length dependent)
Internal RAM capacity: 4Mb (3584kb of program memory); 256kb of data memory
Internal RAM capacity: 4Mb (3584kb of program memory); 256kb of data memory
Compact design
3 communication ports integrated in the processor
Mounting in low depth cabinet (<150mm)
High-density discrete I/O modules with 64 channels in a 32mm wide format
Mounting in low depth cabinet (<150mm)
High-density discrete I/O modules with 64 channels in a 32mm wide format
Communicative, with its integrated ports
CANopen machine and installation bus
Ethernet TCP/IP network - Transparent Ready
Modbus serial link or character mode
Remote access via STN, GSM, Radio or ADSL
Ethernet TCP/IP network - Transparent Ready
Modbus serial link or character mode
Remote access via STN, GSM, Radio or ADSL
Expert
Counter modules with ready-to-use functions
Function block library dedicated to motion control. MF(Motion Function Blocks) to the PLCopen standard
Advanced library of process control blocks oriented towards control of machinery
Function block library dedicated to motion control. MF(Motion Function Blocks) to the PLCopen standard
Advanced library of process control blocks oriented towards control of machinery
Innovative and Ruggedness
USB port as standard
Embedded webserver
Recipe file management via FTP protocol
Plug and Load SD memory card
No batteries
Rack architecture enabling hot swapping of modules during operation (Hot-Swap)
Exceeds the standards in terms of shocks, vibrations, temperature, altitude and withstand to electrical interference.
Embedded webserver
Recipe file management via FTP protocol
Plug and Load SD memory card
No batteries
Rack architecture enabling hot swapping of modules during operation (Hot-Swap)
Exceeds the standards in terms of shocks, vibrations, temperature, altitude and withstand to electrical interference.
Ruggedness
屬性 | 值 |
---|---|
Accessory Type | Connector |
Range | Modicon M340 Automation Platform |
Series | BMX XTS CPS |
For Use With | M340 Power Supply Module |
Termination | Cage Clamp |