- RS庫存編號:
- 824-531
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 824-531
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Acrylic Sheet & Rod
High chemical resistance thermoplastic, available in either cast or extruded types.
Cast Acrylic
Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration
92% Light transmission
Excellent long term weather resistance with no discolouration
Extruded Acrylic
Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet
Standards
DIN 50014
規格
屬性 | 值 |
---|---|
Colour | Clear |
Length | 1m |
Material | Acrylic |
Form | Rod |
Rod Diameter | 6mm |
Density | 1.41g/cm³ |
Impact Strength | 18kJ/m² |
Tensile Strength | 65 MPa |
Maximum Operating Temperature | +70°C |
Flammability Rating | UL 94 HB |
Suitability | Machine Guards & Signs, Sight Glasses |
Hardness | M 90 Rockwell |
Thermal Conductivity | 0.19 → 0.21W/mK |
Water Absorption | 0.005% |