- RS庫存編號:
- 680-432
- 製造商:
- RS PRO
9 現貨庫存,可於3工作日發貨。
已增加
單價(不含稅) 1 袋 5 套
TWD198.00
(不含稅)
TWD207.90
(含稅)
Lot(s) | Per Lot | Per unit* |
1 - 14 | TWD198.00 | TWD39.60 |
15 - 29 | TWD190.00 | TWD38.00 |
30 + | TWD182.00 | TWD36.40 |
* 參考價格 |
- RS庫存編號:
- 680-432
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Acetal Copolymer
Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour
Standards
DIN 50 014
Acetal Copolymer & Homopolymer
規格
屬性 | 值 |
---|---|
Colour | White |
Length | 1m |
Material | Acetal |
Form | Rod |
Rod Diameter | 6mm |
Density | 1.41g/cm³ |
Tensile Strength | 60 MPa |
Flammability Rating | UL 94 HB |
Maximum Operating Temperature | +100°C |
Polymer Type | Copolymer |
Elongation | 30% |
Water Absorption | 0.5% |
Hardness | M 86 Rockwell |