- RS庫存編號:
- 139-518
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 139-518
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Acetal Copolymer
Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour
Standards
DIN 50 014
Acetal Copolymer & Homopolymer
規格
屬性 | 值 |
---|---|
Colour | White |
Length | 1m |
Material | Acetal |
Form | Rod |
Rod Diameter | 36mm |
Density | 1.41g/cm³ |
Tensile Strength | 60 MPa |
Maximum Operating Temperature | +100°C |
Flammability Rating | UL 94 HB |
Thermal Conductivity | 0.31W/mK |
Elongation | 30% |
Polymer Type | Copolymer |
Water Absorption | 0.5% |
Suitability | Friction Bearing & Strips, Gears, Housing Parts, Rollers & Insulators |
Melting Point | +165°C |
Hardness | M 86 Rockwell |