BANJO BODY SINGLE 6MMX1/4"BSPP
- RS庫存編號:
- 281-5328
- 製造零件編號:
- 3538 06 13
- 製造商:
- Legris
當前暫無庫存,可於12/08/2024發貨,6 工作日送達。
單價(不含稅) 1 盒 10 套
TWD1,425.00
(不含稅)
TWD1,496.25
(含稅)
Box(es) | Per Box | 每單位* |
---|---|---|
1 + | TWD1,425.00 | TWD142.50 |
* 參考價格
- RS庫存編號:
- 281-5328
- 製造零件編號:
- 3538 06 13
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Banjo Bolts/Bodies
Adaptors for connecting pneumatic hose at right-angles.
Bolts made from zinc-passivated steel and plastic bodies
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
Please note that bolts and bodies to make up the complete fitting have to be purchased seperately.
The Legris Pneumatic Push In Fittings are Banjo style fittings designed for various industrial applications, including robotics, automotive, pneumatic systems, textile, packaging and vacuum. These fittings facilitate a tube to port connection, with a 6 mm outer diameter These fittings are constructed from nickel plated brass and technical polymer, with NBR seals and stainless steel gripping rings.
No pumping effects
ROHS and REACH compliant
Compactness for space saving
High number of pressure cycles
100 percent leak tested in production
ROHS and REACH compliant
Compactness for space saving
High number of pressure cycles
100 percent leak tested in production
規格
屬性 | 值 |
---|---|
Pipe Fitting Connection Type | Push Fit |
Material | Polymer |
Compatible Pipe Size | 6mm |
Thread Size | 6mm |
Thread Standard 2 | BSPP |
Thread Size 2 | 1/4in |