Discrete Semiconductors
PIN Diodes
NXP BAP64-03,115 PIN Diode, 100mA, 175V, 2-Pin UMD
RS庫存編號:
380-1143
製造零件編號:
BAP64-03,115
製造商:
NXP
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有PIN Diodes
可享批量折扣
單價(不含稅) 個 (每包:10個)
TWD8.20
(不含稅)
TWD8.61
(含稅)
Add to Basket
單位
延期交貨
可供預購。
添加到收藏夾
批發價選項
單位
每單位
每包*
10 - 740
TWD8.20
TWD82.00
750 - 1490
TWD8.00
TWD80.00
1500 +
TWD7.90
TWD79.00
* 參考價格
包裝方式:
標準包裝
行業包裝
RS庫存編號:
380-1143
製造零件編號:
BAP64-03,115
製造商:
NXP
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
BAP64-03, Silicon PIN Diode
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
CN
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
屬性
值
Diode Configuration
Single
Application
Attenuator, Switch
Number of Elements per Chip
1
Maximum Forward Current
100mA
Maximum Reverse Voltage
175V
Typical Carrier Life Time
1.55µs
Maximum Forward Voltage
1.1V
Mounting Type
Surface Mount
Package Type
UMD
Pin Count
2
Maximum Diode Capacitance
0.35pF
Maximum Series Resistance @ Maximum IF
1.35 Ω@ 100 mA
Dimensions
1.8 x 1.35 x 1.05mm
Height
1.05mm
Length
1.8mm
Width
1.35mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C