- RS庫存編號:
- 134-7282
- 製造零件編號:
- PS1920P02
- 製造商:
- TDK
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 個 (在毎卷:600)
TWD24.70
(不含稅)
TWD25.94
(含稅)
單位 | Per unit | Per Reel* |
600 - 600 | TWD24.70 | TWD14,820.00 |
1200 + | TWD24.20 | TWD14,520.00 |
* 參考價格 |
- RS庫存編號:
- 134-7282
- 製造零件編號:
- PS1920P02
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TDK PS Series Electromagnetic Buzzers
TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.
Applications
Washing Machines
Computer terminals
Electric Ranges
Devices requiring speech synthesis output
Computer terminals
Electric Ranges
Devices requiring speech synthesis output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Mounting Type | PCB Mount |
Minimum Supply Voltage | 10V ac |
Maximum Supply Voltage | 20V ac |
Sound Level | 80dB |
Drive Type | External |
Tone Type | Low |
Diameter | 23mm |
Height | 10.5mm |
Dimensions | 23 (Dia.) x 10.5mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Maximum Frequency | 2kHz |
Minimum Frequency | 2000Hz |