The OSRAM Opto Semiconductors SFH 2505 FA Radial SMR is a silicon PIN photodiode in surface mount radial package. It can be used in various applications such as electronic equipment, highbay industrial, industrial automation as well as in smoke detectors and white goods.
Package black epoxy Short switching time (typical 5 ns) Wavelength range (S10%) 750 nm to 1100 nm ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) Package matched with IRED SFH 4543, SFH 4558
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.