- RS庫存編號:
- 183-7160
- 製造零件編號:
- PIN-SPOT4DMI
- 製造商:
- OSI Optoelectronics
6 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD2,048.00
(不含稅)
TWD2,150.40
(含稅)
單位 | Per unit |
1 - 2 | TWD2,048.00 |
3 - 4 | TWD2,013.00 |
5 + | TWD1,976.00 |
- RS庫存編號:
- 183-7160
- 製造零件編號:
- PIN-SPOT4DMI
- 製造商:
- OSI Optoelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
High Accuracy
Excellent Resolution
High-Speed Response
Ultra Low Dark Current
Excellent Response Match
High Stability over Time and Temperature
APPLICATIONS
Machine Tool Alignment
Position Measuring
Beam Centering
Surface Profiling
Targeting
Guidance Systems
Excellent Resolution
High-Speed Response
Ultra Low Dark Current
Excellent Response Match
High Stability over Time and Temperature
APPLICATIONS
Machine Tool Alignment
Position Measuring
Beam Centering
Surface Profiling
Targeting
Guidance Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Wavelength of Peak Sensitivity | 970nm |
Package Type | TO-5 |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 3 |
Diode Material | Si |
Minimum Wavelength Detected | 350nm |
Maximum Wavelength Detected | 1100nm |
Length | 8.25mm |
Height | 3.60in |
Peak Photo Sensitivity | 0.65A/W |
Diameter | 9.14mm |
Polarity | Reverse |
Typical Rise Time | 9ns |
Series | SPOT |