- RS庫存編號:
- 761-6905
- 製造零件編號:
- R2A15122FP#W0
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 761-6905
- 製造零件編號:
- R2A15122FP#W0
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Audio Power Amplifiers, Renesas Electronics
Audio Amplifiers, Renesas Electronics
規格
屬性 | 值 |
---|---|
Number of Drivers | 2 |
Mounting Type | Surface Mount |
Package Type | QFP |
Pin Count | 40 |
Maximum Power Dissipation | 20 W |
Dimensions | 7 x 7 x 1.4mm |
Length | 7mm |
Width | 7mm |
Height | 1.4mm |
Maximum Operating Supply Voltage | 25 V |
Minimum Operating Supply Voltage | 11 V |