Transformers
PCB Transformers
Block 24V ac 2 Output Through Hole PCB Transformer, 24VA
RS庫存編號:
161-7800
製造零件編號:
FL 24/24
製造商:
Block
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有PCB Transformers
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價(不含稅) 個
TWD906.30
(不含稅)
TWD951.62
(含稅)
單位
每單位
Per Tray*
20 - 80
TWD906.30
TWD18,126.00
100 +
TWD815.70
TWD16,314.00
* 參考價格
RS庫存編號:
161-7800
製造零件編號:
FL 24/24
製造商:
Block
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Low Profile Transformer FL Range Data Sheet
FL 24/24 Low Profile Transformer Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Note
Transformer with 2 x 24V outputs are not VDE, SEV approved.
Standards
VD 61 558
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性
值
Secondary Voltage Rating
24V ac
Power Rating
24VA
Primary Voltage Rating
115 V ac, 230 V ac
Number of Outputs
2
Length
68mm
Width
31.4mm
Depth
57mm
Dimensions
68 x 31.4 x 57mm
Weight
445g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz