- RS庫存編號:
- 230-2051
- 製造零件編號:
- 9774005633R
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於06/05/2025發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD28.30
(不含稅)
TWD29.72
(含稅)
單位 | Per unit | Per Tape* |
10 - 40 | TWD28.30 | TWD283.00 |
50 - 190 | TWD27.60 | TWD276.00 |
200 - 490 | TWD26.80 | TWD268.00 |
500 + | TWD26.10 | TWD261.00 |
* 參考價格 |
- RS庫存編號:
- 230-2051
- 製造零件編號:
- 9774005633R
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Wurth Elektronik WA-SMSI SMT Spacer with M1.6 internal thread size and it has tin surface with steel material.
Operating temperature -55 up to +150 °C
Tightening torque 0.1 Nm
Tightening torque 0.1 Nm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Type | Spacer |
Body Height | 1.2mm |
Material | Steel |
For Screw Size | M1.6 |
Body Diameter | 3.3mm |
Bore Diameter | 1.9mm |