- RS庫存編號:
- 185-4155
- 製造零件編號:
- 97730406334R
- 製造商:
- Wurth Elektronik
1400 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (在毎卷:1400)
TWD57.90
(不含稅)
TWD60.80
(含稅)
單位 | Per unit | Per Reel* |
1400 - 1400 | TWD57.90 | TWD81,060.00 |
2800 - 4200 | TWD56.60 | TWD79,240.00 |
5600 + | TWD55.40 | TWD77,560.00 |
* 參考價格 |
- RS庫存編號:
- 185-4155
- 製造零件編號:
- 97730406334R
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
WA-SMSI SMT Steel Spacer with internal Thread M1.6
Applications
Assembling of PCBs to housing and to other PCBs
For distances from 1 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633
Assembling of PCBs to housing and to other PCBs
For distances from 1 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Body Height | 4mm |
Material | Steel |
For Screw Size | M1.6 |
Bore Diameter | 1.9mm |
Body Diameter | 3.3mm |